
18121C474KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM43FR72A474KSTR-ND - Tape & Reel (TR) 478-KGM43FR72A474KSCT-ND - Cut Tape (CT) 478-KGM43FR72A474KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C474KAT4A |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18121C474KAT2A | KYOCERA AVX | 1,005 | 478-KGM43FR72A474KVCT-ND | ₹86.95000 | Parametric Equivalent |
| VJ1812Y474KXBAT4X | Vishay Vitramon | 2,000 | 720-VJ1812Y474KXBAT4XCT-ND | ₹240.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.18000 | ₹100.18 |
| 10 | ₹75.98600 | ₹759.86 |
| 50 | ₹63.15160 | ₹3,157.58 |
| 100 | ₹54.37160 | ₹5,437.16 |
| 500 | ₹42.09476 | ₹21,047.38 |
| 1,000 | ₹36.24931 | ₹36,249.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹27.40010 | ₹1,09,600.40 |
| 8,000 | ₹26.27555 | ₹2,10,204.40 |
| 12,000 | ₹25.71223 | ₹3,08,546.76 |
| 20,000 | ₹25.08796 | ₹5,01,759.20 |
| 28,000 | ₹24.72263 | ₹6,92,233.64 |