0.56 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.56 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
1812 (4532 Metric) 1,50mm
Ceramic 1812

18121C564KAT2A

DigiKey Part Number
478-10920-2-ND - Tape & Reel (TR)
478-10920-1-ND - Cut Tape (CT)
478-10920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C564KAT2A
Description
CAP CER 0.56UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121C564KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,739
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹75.48000₹75.48
10₹47.43200₹474.32
50₹36.43580₹1,821.79
100₹33.04380₹3,304.38
500₹27.32214₹13,661.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹25.55253₹25,552.53
2,000₹24.09604₹48,192.08
3,000₹23.36701₹70,101.03
5,000₹22.55903₹1,12,795.15
7,000₹22.08668₹1,54,606.76
10,000₹21.63220₹2,16,322.00
Manufacturers Standard Package