2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18122A222JAT2A

DigiKey Part Number
478-KGM43BCG2D222JVTR-ND - Tape & Reel (TR)
478-KGM43BCG2D222JVCT-ND - Cut Tape (CT)
478-KGM43BCG2D222JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18122A222JAT2A
Description
CAP CER 2200PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18122A222JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,186
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹93.19000₹93.19
10₹59.35900₹593.59
50₹46.08980₹2,304.49
100₹42.01760₹4,201.76
500₹35.13298₹17,566.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹33.00369₹33,003.69
2,000₹31.25086₹62,501.72
3,000₹30.37304₹91,119.12
5,000₹29.40000₹1,47,000.00
7,000₹28.83122₹2,01,818.54
10,000₹28.28419₹2,82,841.90
Manufacturers Standard Package