


18122A682GAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG2D682GVTR-ND - Tape & Reel (TR) 478-KGM43BCG2D682GVCT-ND - Cut Tape (CT) 478-KGM43BCG2D682GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18122A682GAT2A |
Description | CAP CER 6800PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18122A682GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹261.85000 | ₹261.85 |
| 10 | ₹181.06000 | ₹1,810.60 |
| 50 | ₹148.81800 | ₹7,440.90 |
| 100 | ₹138.85650 | ₹13,885.65 |
| 500 | ₹122.02148 | ₹61,010.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹116.80865 | ₹1,16,808.65 |
| 2,000 | ₹112.51557 | ₹2,25,031.14 |
| 3,000 | ₹110.36453 | ₹3,31,093.59 |
| 5,000 | ₹107.98040 | ₹5,39,902.00 |
| 7,000 | ₹106.58588 | ₹7,46,101.16 |