10000 pF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18122C103KAT2A

DigiKey Part Number
478-KGM43AR72D103KVTR-ND - Tape & Reel (TR)
478-KGM43AR72D103KVCT-ND - Cut Tape (CT)
478-KGM43AR72D103KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18122C103KAT2A
Description
CAP CER 10000PF 200V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹92.25000₹92.25
10₹70.35500₹703.55
50₹58.44620₹2,922.31
100₹50.32980₹5,032.98
500₹38.96480₹19,482.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹37.40206₹37,402.06
2,000₹35.48430₹70,968.60
3,000₹34.52355₹1,03,570.65
5,000₹33.45862₹1,67,293.10
7,000₹32.83635₹2,29,854.45
10,000₹32.23751₹3,22,375.10
Manufacturers Standard Package