18122C184KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 968
Unit Price: ₹108.10000
Datasheet
0.18 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18122C184KAT2A

DigiKey Part Number
18122C184KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18122C184KAT2A
Description
CAP CER 0.18UF 200V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18122C184KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹73.58339₹73,583.39
Manufacturers Standard Package