


18123C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR71E105KVTR-ND - Tape & Reel (TR) 478-KGM43FR71E105KVCT-ND - Cut Tape (CT) 478-KGM43FR71E105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18123C105KAT2A |
Description | CAP CER 1UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18123C105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹98.59100 | ₹985.91 |
| 50 | ₹78.64900 | ₹3,932.45 |
| 100 | ₹72.49870 | ₹7,249.87 |
| 500 | ₹62.08984 | ₹31,044.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹58.86839 | ₹58,868.39 |
| 2,000 | ₹56.21679 | ₹1,12,433.58 |
| 3,000 | ₹54.88873 | ₹1,64,666.19 |
| 5,000 | ₹53.41627 | ₹2,67,081.35 |
| 7,000 | ₹52.55544 | ₹3,67,888.08 |
| 10,000 | ₹51.72690 | ₹5,17,269.00 |