


18125A103FAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG1H103FVTR-ND - Tape & Reel (TR) 478-KGM43BCG1H103FVCT-ND - Cut Tape (CT) 478-KGM43BCG1H103FVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125A103FAT2A |
Description | CAP CER 10000PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125A103FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹340.13000 | ₹340.13 |
| 10 | ₹239.48800 | ₹2,394.88 |
| 50 | ₹199.49260 | ₹9,974.63 |
| 100 | ₹187.11750 | ₹18,711.75 |
| 500 | ₹166.20096 | ₹83,100.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹159.72360 | ₹1,59,723.60 |
| 2,000 | ₹154.38824 | ₹3,08,776.48 |
| 3,000 | ₹151.71488 | ₹4,55,144.64 |
| 5,000 | ₹148.75095 | ₹7,43,754.75 |