10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18125A103KAT2A

DigiKey Part Number
478-KGM43BCG1H103KVTR-ND - Tape & Reel (TR)
478-KGM43BCG1H103KVCT-ND - Cut Tape (CT)
478-KGM43BCG1H103KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125A103KAT2A
Description
CAP CER 10000PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A103KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹102.50000₹102.50
10₹66.16200₹661.62
50₹51.73680₹2,586.84
100₹47.26390₹4,726.39
500₹39.73264₹19,866.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹42.75467₹42,754.67
2,000₹40.64354₹81,287.08
3,000₹39.58634₹1,18,759.02
5,000₹38.41425₹1,92,071.25
7,000₹37.72915₹2,64,104.05
10,000₹37.06976₹3,70,697.60
Manufacturers Standard Package