0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18125A153JAT2A

DigiKey Part Number
478-KGM43BCG1H153JVTR-ND - Tape & Reel (TR)
478-KGM43BCG1H153JVCT-ND - Cut Tape (CT)
478-KGM43BCG1H153JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125A153JAT2A
Description
CAP CER 0.015UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A153JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,460
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹147.23000₹147.23
10₹97.56600₹975.66
50₹77.79160₹3,889.58
100₹71.67870₹7,167.87
500₹61.35738₹30,678.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹58.16391₹58,163.91
2,000₹55.53467₹1,11,069.34
3,000₹54.21748₹1,62,652.44
5,000₹52.75781₹2,63,789.05
7,000₹51.90407₹3,63,328.49
10,000₹51.08289₹5,10,828.90
Manufacturers Standard Package