18125A222JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 180
Unit Price: ₹64.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹192.32659
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,186
Unit Price: ₹93.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹140.10236
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,065
Unit Price: ₹149.10000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹36.67801
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹251.14372
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹230.81520
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹41.66532
Datasheet

Upgrade


KEMET
In Stock: 333
Unit Price: ₹135.12000
Datasheet
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18125A222JAT2A

DigiKey Part Number
478-KGM43BCG1H222JVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18125A222JAT2A
Description
CAP CER 2200PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A222JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹30.93496₹30,934.96
Manufacturers Standard Package