


18125A682JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG1H682JVTR-ND - Tape & Reel (TR) 478-KGM43BCG1H682JVCT-ND - Cut Tape (CT) 478-KGM43BCG1H682JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125A682JAT2A |
Description | CAP CER 6800PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125A682JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹65.78900 | ₹657.89 |
| 50 | ₹51.38280 | ₹2,569.14 |
| 100 | ₹46.93780 | ₹4,693.78 |
| 500 | ₹39.44190 | ₹19,720.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.12437 | ₹37,124.37 |
| 2,000 | ₹35.21732 | ₹70,434.64 |
| 3,000 | ₹34.26170 | ₹1,02,785.10 |
| 5,000 | ₹33.20254 | ₹1,66,012.70 |
| 7,000 | ₹32.58328 | ₹2,28,082.96 |
| 10,000 | ₹31.98777 | ₹3,19,877.70 |