


18125C104MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR71H104MVTR-ND - Tape & Reel (TR) 478-KGM43AR71H104MVCT-ND - Cut Tape (CT) 478-KGM43AR71H104MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C104MAT2A |
Description | CAP CER 0.1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C104MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.33800 | ₹473.38 |
| 50 | ₹36.43580 | ₹1,821.79 |
| 100 | ₹33.04380 | ₹3,304.38 |
| 500 | ₹27.32214 | ₹13,661.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.55253 | ₹25,552.53 |
| 2,000 | ₹24.09604 | ₹48,192.08 |
| 3,000 | ₹23.36701 | ₹70,101.03 |
| 5,000 | ₹22.55903 | ₹1,12,795.15 |
| 7,000 | ₹22.33562 | ₹1,56,349.34 |