


18125C334JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR71H334JVTR-ND - Tape & Reel (TR) 478-KGM43AR71H334JVCT-ND - Cut Tape (CT) 478-KGM43AR71H334JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C334JAT2A |
Description | CAP CER 0.33UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C334JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹84.89200 | ₹848.92 |
| 50 | ₹67.18720 | ₹3,359.36 |
| 100 | ₹61.73570 | ₹6,173.57 |
| 500 | ₹52.50844 | ₹26,254.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹49.65509 | ₹49,655.09 |
| 2,000 | ₹47.30588 | ₹94,611.76 |
| 3,000 | ₹46.12893 | ₹1,38,386.79 |
| 5,000 | ₹44.82433 | ₹2,24,121.65 |
| 7,000 | ₹44.06180 | ₹3,08,432.60 |
| 10,000 | ₹43.32795 | ₹4,33,279.50 |