0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18125C334KAT2A

DigiKey Part Number
478-KGM43AR71H334KVTR-ND - Tape & Reel (TR)
478-KGM43AR71H334KVCT-ND - Cut Tape (CT)
478-KGM43AR71H334KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C334KAT2A
Description
CAP CER 0.33UF 50V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125C334KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,657
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹83.87000₹83.87
10₹53.02300₹530.23
50₹40.92720₹2,046.36
100₹37.21850₹3,721.85
500₹30.94148₹15,470.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹29.00135₹29,001.35
2,000₹27.40507₹54,810.14
3,000₹26.60553₹79,816.59
5,000₹25.71952₹1,28,597.60
7,000₹25.20162₹1,76,411.34
10,000₹24.70333₹2,47,033.30
Manufacturers Standard Package