
18125C474KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM43AR71H474KSTR-ND - Tape & Reel (TR) 478-KGM43AR71H474KSCT-ND - Cut Tape (CT) 478-KGM43AR71H474KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C474KAT4A |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18125C474KAT2A | KYOCERA AVX | 2,000 | 478-KGM43AR71H474KVCT-ND | ₹0.64000 | Parametric Equivalent |
| C1812C474K5RACTU | KEMET | 23,051 | 399-C1812C474K5RACTUCT-ND | ₹1.13000 | Direct |
| 885012210029 | Würth Elektronik | 1,020 | 732-7415-1-ND | ₹0.63000 | Parametric Equivalent |
| GMC43X7R474K50NT | Cal-Chip Electronics, Inc. | 1,000 | 4713-GMC43X7R474K50NTCT-ND | ₹0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹41.49000 | ₹414.90 |
| 50 | ₹31.60420 | ₹1,580.21 |
| 100 | ₹28.57040 | ₹2,857.04 |
| 500 | ₹23.44416 | ₹11,722.08 |
| 1,000 | ₹21.85922 | ₹21,859.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.48182 | ₹77,927.28 |
| 8,000 | ₹18.59839 | ₹1,48,787.12 |
| 12,000 | ₹18.15569 | ₹2,17,868.28 |
| 20,000 | ₹17.66505 | ₹3,53,301.00 |
| 28,000 | ₹17.37816 | ₹4,86,588.48 |
| 40,000 | ₹17.10213 | ₹6,84,085.20 |