


18125C684KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR71H684KVTR-ND - Tape & Reel (TR) 478-KGM43FR71H684KVCT-ND - Cut Tape (CT) 478-KGM43FR71H684KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C684KAT2A |
Description | CAP CER 0.68UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C684KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹48.17700 | ₹481.77 |
| 50 | ₹36.99480 | ₹1,849.74 |
| 100 | ₹33.56560 | ₹3,356.56 |
| 500 | ₹27.76942 | ₹13,884.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.97839 | ₹25,978.39 |
| 2,000 | ₹24.50512 | ₹49,010.24 |
| 3,000 | ₹23.76709 | ₹71,301.27 |
| 5,000 | ₹22.94929 | ₹1,14,746.45 |
| 7,000 | ₹22.47114 | ₹1,57,297.98 |
| 10,000 | ₹22.01128 | ₹2,20,112.80 |