3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18127A332JAT2A

DigiKey Part Number
478-KGM43BCG2H332JVTR-ND - Tape & Reel (TR)
478-KGM43BCG2H332JVCT-ND - Cut Tape (CT)
478-KGM43BCG2H332JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18127A332JAT2A
Description
CAP CER 3300PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18127A332JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹109.03000₹109.03
10₹70.72800₹707.28
50₹55.42700₹2,771.35
100₹50.72110₹5,072.11
500₹42.76864₹21,384.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹42.97179₹42,971.79
2,000₹40.85274₹81,705.48
3,000₹39.79104₹1,19,373.12
5,000₹38.61497₹1,93,074.85
7,000₹37.92710₹2,65,489.70
10,000₹37.26555₹3,72,655.50
Manufacturers Standard Package