1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

1812AA102KAT1A

DigiKey Part Number
478-5187-2-ND - Tape & Reel (TR)
478-5187-1-ND - Cut Tape (CT)
478-5187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812AA102KAT1A
Description
CAP CER 1000PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AA102KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹165.87000₹165.87
10₹110.42500₹1,104.25
50₹88.60120₹4,430.06
100₹81.86390₹8,186.39
500₹70.46166₹35,230.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹50.36796₹50,367.96
2,000₹47.99452₹95,989.04
3,000₹46.80577₹1,40,417.31
5,000₹45.48819₹2,27,440.95
7,000₹44.71770₹3,13,023.90
10,000₹43.97634₹4,39,763.40
Manufacturers Standard Package