


1812GC682KAT1A | |
|---|---|
DigiKey Part Number | 478-5952-2-ND - Tape & Reel (TR) 478-5952-1-ND - Cut Tape (CT) 478-5952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC682KAT1A |
Description | CAP CER 6800PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC682KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹131.39000 | ₹131.39 |
| 10 | ₹81.81700 | ₹818.17 |
| 50 | ₹68.08160 | ₹3,404.08 |
| 100 | ₹62.57440 | ₹6,257.44 |
| 500 | ₹53.25020 | ₹26,625.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹50.36796 | ₹50,367.96 |
| 2,000 | ₹47.99452 | ₹95,989.04 |
| 3,000 | ₹46.80577 | ₹1,40,417.31 |
| 5,000 | ₹45.48819 | ₹2,27,440.95 |
| 7,000 | ₹44.71770 | ₹3,13,023.90 |
| 10,000 | ₹43.97634 | ₹4,39,763.40 |