
1812HC222KAZ1A | |
|---|---|
DigiKey Part Number | 478-5353-2-ND - Tape & Reel (TR) 478-5353-1-ND - Cut Tape (CT) 478-5353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC222KAZ1A |
Description | CAP CER 2200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC222KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹167.73000 | ₹167.73 |
| 10 | ₹112.28900 | ₹1,122.89 |
| 50 | ₹90.16680 | ₹4,508.34 |
| 100 | ₹83.32690 | ₹8,332.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹71.77744 | ₹35,888.72 |
| 1,000 | ₹68.20283 | ₹68,202.83 |
| 1,500 | ₹66.41180 | ₹99,617.70 |
| 2,500 | ₹64.42768 | ₹1,61,069.20 |
| 3,500 | ₹63.26744 | ₹2,21,436.04 |
| 5,000 | ₹62.15133 | ₹3,10,756.65 |