


18255C474KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CR71H474KVTR-ND - Tape & Reel (TR) 478-KGM44CR71H474KVCT-ND - Cut Tape (CT) 478-KGM44CR71H474KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18255C474KAT2A |
Description | CAP CER 0.47UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.27700 | ₹522.77 |
| 50 | ₹40.34960 | ₹2,017.48 |
| 100 | ₹36.67800 | ₹3,667.80 |
| 500 | ₹30.47182 | ₹15,235.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹28.55312 | ₹28,553.12 |
| 2,000 | ₹26.97502 | ₹53,950.04 |
| 3,000 | ₹26.18464 | ₹78,553.92 |
| 5,000 | ₹25.30876 | ₹1,26,543.80 |
| 7,000 | ₹24.79653 | ₹1,73,575.71 |
| 10,000 | ₹24.30393 | ₹2,43,039.30 |