1825AC473MAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14,150
Unit Price: ₹124.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹127.29766
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹119.86469
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹63.60504
Datasheet
0.047 µF ±20% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825AC473MAT1A

DigiKey Part Number
1825AC473MAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825AC473MAT1A
Description
CAP CER 0.047UF 1KV X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825AC473MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹63.60504₹31,802.52
Manufacturers Standard Package