


1825CC154KAT1A | |
|---|---|
DigiKey Part Number | 478-3016-2-ND - Tape & Reel (TR) 478-3016-1-ND - Cut Tape (CT) 478-3016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825CC154KAT1A |
Description | CAP CER 0.15UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825CC154KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹159.35000 | ₹159.35 |
| 10 | ₹106.32500 | ₹1,063.25 |
| 50 | ₹85.15340 | ₹4,257.67 |
| 100 | ₹78.61170 | ₹7,861.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹67.54866 | ₹33,774.33 |
| 1,000 | ₹64.12688 | ₹64,126.88 |
| 1,500 | ₹62.41225 | ₹93,618.38 |
| 2,500 | ₹60.51275 | ₹1,51,281.88 |
| 3,500 | ₹59.40208 | ₹2,07,907.28 |
| 5,000 | ₹58.33350 | ₹2,91,667.50 |