
1825GC223KAT1A | |
|---|---|
DigiKey Part Number | 478-5941-2-ND - Tape & Reel (TR) 478-5941-1-ND - Cut Tape (CT) 478-5941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GC223KAT1A |
Description | CAP CER 0.022UF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825GC223KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 10 | ₹154.03600 | ₹1,540.36 |
| 50 | ₹125.67060 | ₹6,283.53 |
| 100 | ₹116.89250 | ₹11,689.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹102.05358 | ₹51,026.79 |
| 1,000 | ₹97.46044 | ₹97,460.44 |
| 1,500 | ₹95.15906 | ₹1,42,738.59 |
| 2,500 | ₹92.60825 | ₹2,31,520.62 |
| 3,500 | ₹91.11701 | ₹3,18,909.53 |
| 5,000 | ₹89.68202 | ₹4,48,410.10 |