
1825HC103KAT1A | |
|---|---|
DigiKey Part Number | 478-5939-2-ND - Tape & Reel (TR) 478-5939-1-ND - Cut Tape (CT) 478-5939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825HC103KAT1A |
Description | CAP CER 10000PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825HC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹234.83000 | ₹234.83 |
| 10 | ₹160.74600 | ₹1,607.46 |
| 50 | ₹131.37360 | ₹6,568.68 |
| 100 | ₹122.29730 | ₹12,229.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹106.96076 | ₹53,480.38 |
| 1,000 | ₹102.21106 | ₹1,02,211.06 |
| 1,500 | ₹99.83141 | ₹1,49,747.12 |
| 2,500 | ₹97.19449 | ₹2,42,986.23 |
| 3,500 | ₹95.65197 | ₹3,34,781.90 |
| 5,000 | ₹94.16874 | ₹4,70,843.70 |