10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825HC103KAT1A

DigiKey Part Number
478-5939-2-ND - Tape & Reel (TR)
478-5939-1-ND - Cut Tape (CT)
478-5939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1825HC103KAT1A
Description
CAP CER 10000PF 3KV X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825HC103KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,803
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹234.83000₹234.83
10₹160.74600₹1,607.46
50₹131.37360₹6,568.68
100₹122.29730₹12,229.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹106.96076₹53,480.38
1,000₹102.21106₹1,02,211.06
1,500₹99.83141₹1,49,747.12
2,500₹97.19449₹2,42,986.23
3,500₹95.65197₹3,34,781.90
5,000₹94.16874₹4,70,843.70
Manufacturers Standard Package