
1825PC105KAT2A | |
|---|---|
DigiKey Part Number | 478-8052-2-ND - Tape & Reel (TR) 478-8052-1-ND - Cut Tape (CT) 478-8052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825PC105KAT2A |
Description | CAP CER 1UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825PC105KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825PC105KAT1A | KYOCERA AVX | 7,609 | 478-3989-1-ND | ₹127.66000 | Direct |
| C1825C105KARACTU | KEMET | 5,421 | 399-C1825C105KARACTUCT-ND | ₹201.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹83.77400 | ₹837.74 |
| 50 | ₹66.29260 | ₹3,314.63 |
| 100 | ₹60.89710 | ₹6,089.71 |
| 500 | ₹51.76668 | ₹25,883.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹48.94129 | ₹48,941.29 |
| 2,000 | ₹46.61630 | ₹93,232.60 |
| 3,000 | ₹45.45147 | ₹1,36,354.41 |
| 5,000 | ₹44.16047 | ₹2,20,802.35 |
| 7,000 | ₹43.40577 | ₹3,03,840.39 |
| 10,000 | ₹42.67947 | ₹4,26,794.70 |