
22201C155MAT2A | |
|---|---|
DigiKey Part Number | 478-22201C155MAT2ATR-ND - Tape & Reel (TR) 478-22201C155MAT2ACT-ND - Cut Tape (CT) 478-22201C155MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C155MAT2A |
Description | CAP CER 1.5UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹93.46600 | ₹934.66 |
| 50 | ₹79.00300 | ₹3,950.15 |
| 100 | ₹72.83420 | ₹7,283.42 |
| 500 | ₹62.38430 | ₹31,192.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹59.15261 | ₹59,152.61 |
| 2,000 | ₹56.49215 | ₹1,12,984.30 |
| 3,000 | ₹55.15959 | ₹1,65,478.77 |
| 5,000 | ₹53.68203 | ₹2,68,410.15 |
| 7,000 | ₹52.81809 | ₹3,69,726.63 |
| 10,000 | ₹51.98726 | ₹5,19,872.60 |
| 12,000 | ₹51.59313 | ₹6,19,117.56 |