
2220GC102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55ZR73D102KVTR-ND - Tape & Reel (TR) 478-KGM55ZR73D102KVCT-ND - Cut Tape (CT) 478-KGM55ZR73D102KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220GC102KAT2A |
Description | CAP CER 1000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹256.26000 | ₹256.26 |
| 10 | ₹176.96000 | ₹1,769.60 |
| 50 | ₹145.35160 | ₹7,267.58 |
| 100 | ₹135.56700 | ₹13,556.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹119.02088 | ₹59,510.44 |
| 1,000 | ₹113.89938 | ₹1,13,899.38 |
| 1,500 | ₹111.33242 | ₹1,66,998.63 |
| 2,500 | ₹108.48826 | ₹2,71,220.65 |
| 3,500 | ₹106.82444 | ₹3,73,885.54 |
| 5,000 | ₹105.22470 | ₹5,26,123.50 |