10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220GC103KAT1A

DigiKey Part Number
478-3020-2-ND - Tape & Reel (TR)
478-3020-1-ND - Cut Tape (CT)
478-3020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220GC103KAT1A
Description
CAP CER 10000PF 2KV X7R 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220GC103KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.130" (3.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,782
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹93.73020₹46,865.10
1,000₹88.42513₹88,425.13
1,500₹87.23949₹1,30,859.24
2,500₹84.83802₹2,12,095.05
3,500₹83.43395₹2,92,018.83
5,000₹82.08326₹4,10,416.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹209.67000₹209.67
10₹140.99000₹1,409.90
50₹115.96060₹5,798.03
100₹107.70440₹10,770.44
Digi-Reel®
QuantityUnit PriceExt Price
1₹209.67000₹209.67
10₹137.07700₹1,370.77
50₹115.96060₹5,798.03
100₹107.70440₹10,770.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.