
2220HC562KAT1A | |
|---|---|
DigiKey Part Number | 478-5966-2-ND - Tape & Reel (TR) 478-5966-1-ND - Cut Tape (CT) 478-5966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220HC562KAT1A |
Description | CAP CER 5600PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220HC562KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹213.40000 | ₹213.40 |
| 10 | ₹145.09100 | ₹1,450.91 |
| 50 | ₹117.99220 | ₹5,899.61 |
| 100 | ₹109.62400 | ₹10,962.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹95.47278 | ₹47,736.39 |
| 1,000 | ₹91.09118 | ₹91,091.18 |
| 1,500 | ₹88.89634 | ₹1,33,344.51 |
| 2,500 | ₹86.46319 | ₹2,16,157.98 |
| 3,500 | ₹85.04075 | ₹2,97,642.62 |
| 5,000 | ₹83.67190 | ₹4,18,359.50 |