
2220HC682KAT1A | |
|---|---|
DigiKey Part Number | 478-5929-2-ND - Tape & Reel (TR) 478-5929-1-ND - Cut Tape (CT) 478-5929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220HC682KAT1A |
Description | CAP CER 6800PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220HC682KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹414.68000 | ₹414.68 |
| 10 | ₹296.61100 | ₹2,966.11 |
| 50 | ₹249.53340 | ₹12,476.67 |
| 100 | ₹234.96850 | ₹23,496.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹210.31522 | ₹1,05,157.61 |
| 1,000 | ₹202.67955 | ₹2,02,679.55 |
| 1,500 | ₹198.85333 | ₹2,98,279.99 |
| 2,500 | ₹194.61188 | ₹4,86,529.70 |
| 3,500 | ₹192.13196 | ₹6,72,461.86 |