
22251C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DR72A105MVTR-ND - Tape & Reel (TR) 478-KGM56DR72A105MVCT-ND - Cut Tape (CT) 478-KGM56DR72A105MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22251C105MAT2A |
Description | CAP CER 1UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹65.04400 | ₹650.44 |
| 50 | ₹50.80500 | ₹2,540.25 |
| 100 | ₹46.39730 | ₹4,639.73 |
| 500 | ₹38.97038 | ₹19,485.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.67242 | ₹36,672.42 |
| 2,000 | ₹34.78121 | ₹69,562.42 |
| 3,000 | ₹33.83397 | ₹1,01,501.91 |
| 5,000 | ₹32.78433 | ₹1,63,921.65 |
| 7,000 | ₹32.17047 | ₹2,25,193.29 |
| 10,000 | ₹31.58008 | ₹3,15,800.80 |