1.5 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22251C155KAT2A

DigiKey Part Number
478-10939-2-ND - Tape & Reel (TR)
478-10939-1-ND - Cut Tape (CT)
478-10939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22251C155KAT2A
Description
CAP CER 1.5UF 100V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹182.64000₹182.64
10₹123.00600₹1,230.06
50₹99.24300₹4,962.15
100₹91.89070₹9,189.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹79.47088₹39,735.44
1,000₹75.62603₹75,626.03
1,500₹73.70081₹1,10,551.22
2,500₹71.56648₹1,78,916.20
3,500₹70.31815₹2,46,113.53
5,000₹69.11755₹3,45,587.75
Manufacturers Standard Package