
22255C105JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DR71H105JVTR-ND - Tape & Reel (TR) 478-KGM56DR71H105JVCT-ND - Cut Tape (CT) 478-KGM56DR71H105JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22255C105JAT2A |
Description | CAP CER 1UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹231.10000 | ₹231.10 |
| 10 | ₹158.13700 | ₹1,581.37 |
| 50 | ₹129.11860 | ₹6,455.93 |
| 100 | ₹120.16330 | ₹12,016.33 |
| 500 | ₹105.02248 | ₹52,511.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹100.33430 | ₹1,00,334.30 |
| 2,000 | ₹96.47407 | ₹1,92,948.14 |
| 3,000 | ₹94.53968 | ₹2,83,619.04 |
| 5,000 | ₹92.39597 | ₹4,61,979.85 |
| 7,000 | ₹91.14190 | ₹6,37,993.30 |
| 10,000 | ₹89.93539 | ₹8,99,353.90 |