
22255C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DR71H105KVTR-ND - Tape & Reel (TR) 478-KGM56DR71H105KVCT-ND - Cut Tape (CT) 478-KGM56DR71H105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22255C105KAT2A |
Description | CAP CER 1UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22255C105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹184.51000 | ₹184.51 |
| 10 | ₹124.21700 | ₹1,242.17 |
| 50 | ₹100.21220 | ₹5,010.61 |
| 100 | ₹92.82260 | ₹9,282.26 |
| 500 | ₹80.30396 | ₹40,151.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹76.43023 | ₹76,430.23 |
| 2,000 | ₹73.24094 | ₹1,46,481.88 |
| 3,000 | ₹71.64326 | ₹2,14,929.78 |
| 5,000 | ₹69.87217 | ₹3,49,360.85 |
| 7,000 | ₹68.83650 | ₹4,81,855.50 |
| 10,000 | ₹67.84015 | ₹6,78,401.50 |