
22255C474KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DR71H474KVTR-ND - Tape & Reel (TR) 478-KGM56DR71H474KVCT-ND - Cut Tape (CT) 478-KGM56DR71H474KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22255C474KAT2A |
Description | CAP CER 0.47UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 10 | ₹142.66800 | ₹1,426.68 |
| 50 | ₹115.96060 | ₹5,798.03 |
| 100 | ₹107.70440 | ₹10,770.44 |
| 500 | ₹93.73020 | ₹46,865.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹89.40544 | ₹89,405.44 |
| 2,000 | ₹85.84481 | ₹1,71,689.62 |
| 3,000 | ₹84.06092 | ₹2,52,182.76 |
| 5,000 | ₹82.08326 | ₹4,10,416.30 |
| 7,000 | ₹80.92698 | ₹5,66,488.86 |
| 10,000 | ₹79.81437 | ₹7,98,143.70 |