Image for 248040602001829+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

248040602001829+

DigiKey Part Number
478-248040602001829+-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
248040602001829+
Description
WIRE TO BOARD
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Black
Insulation Height
0.055" (1.40mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 80°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1A per Contact
Voltage Rating
30VDC
Applications
-
Insulation Material
Plastic
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.