ESP32-WROOM-32UE(M113EH3200UH3Q0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROOM-32UE-N8R2

DigiKey Part Number
1965-ESP32-WROOM-32UE-N8R2TR-ND - Tape & Reel (TR)
1965-ESP32-WROOM-32UE-N8R2CT-ND - Cut Tape (CT)
1965-ESP32-WROOM-32UE-N8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROOM-32UE-N8R2
Description
RF TXRX MOD BT WIFIU.FL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-WROOM-32UE-N8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DQPSK
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
20dBm
Sensitivity
-97dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
ESP32-D0WD-V3
Memory Size
8MB Flash, 448kB ROM, 2MB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
112mA ~ 118mA
Current - Transmitting
165mA ~ 239mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
38-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹255.57000₹255.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650₹255.57120₹1,66,121.28
Manufacturers Standard Package