0.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F0R1BT250XT4K

DigiKey Part Number
478-600F0R1BT250XT4KTR-ND - Tape & Reel (TR)
478-600F0R1BT250XT4KCT-ND - Cut Tape (CT)
478-600F0R1BT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F0R1BT250XT4K
Description
CAP CER 0.1PF 250V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F0R1BT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,615
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹124.87000₹124.87
10₹81.35100₹813.51
50₹64.24240₹3,212.12
100₹58.95880₹5,895.88
500₹50.05020₹25,025.10
1,000₹47.29376₹47,293.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹51.77531₹2,07,101.24
8,000₹50.02982₹4,00,238.56
12,000₹49.15499₹5,89,859.88
Manufacturers Standard Package