
600F150FT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F150FT250XT4KTR-ND - Tape & Reel (TR) 478-600F150FT250XT4KCT-ND - Cut Tape (CT) 478-600F150FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F150FT250XT4K |
Description | CAP CER 15PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F150FT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹240.42000 | ₹240.42 |
| 10 | ₹165.12600 | ₹1,651.26 |
| 50 | ₹135.10100 | ₹6,755.05 |
| 100 | ₹125.83840 | ₹12,583.84 |
| 500 | ₹110.17568 | ₹55,087.84 |
| 1,000 | ₹105.32534 | ₹1,05,325.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹107.75214 | ₹4,31,008.56 |
| 8,000 | ₹104.86267 | ₹8,38,901.36 |