
600F1R0AT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F1R0AT250XT4KTR-ND - Tape & Reel (TR) 478-600F1R0AT250XT4KCT-ND - Cut Tape (CT) 478-600F1R0AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F1R0AT250XT4K |
Description | CAP CER 1PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F1R0AT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.96000 | ₹150.96 |
| 10 | ₹99.70900 | ₹997.09 |
| 50 | ₹79.58080 | ₹3,979.04 |
| 100 | ₹73.36530 | ₹7,336.53 |
| 500 | ₹62.85954 | ₹31,429.77 |
| 1,000 | ₹59.61108 | ₹59,611.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹54.73257 | ₹2,18,930.28 |
| 8,000 | ₹52.91847 | ₹4,23,347.76 |
| 12,000 | ₹52.00944 | ₹6,24,113.28 |