1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F1R2BT250XT4K

DigiKey Part Number
478-600F1R2BT250XT4KTR-ND - Tape & Reel (TR)
478-600F1R2BT250XT4KCT-ND - Cut Tape (CT)
478-600F1R2BT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F1R2BT250XT4K
Description
CAP CER 1.2PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F1R2BT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,380
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹141.64000₹141.64
10₹93.65200₹936.52
50₹74.51160₹3,725.58
100₹68.60350₹6,860.35
500₹58.61400₹29,307.00
1,000₹55.52395₹55,523.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹50.88538₹2,03,541.52
8,000₹49.16051₹3,93,284.08
12,000₹48.29621₹5,79,554.52
Manufacturers Standard Package