
600F1R2AT250XT | |
|---|---|
DigiKey Part Number | 1284-1352-2-ND - Tape & Reel (TR) 1284-1352-1-ND - Cut Tape (CT) 1284-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F1R2AT250XT |
Description | CAP CER 1.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F1R2AT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹208.74000 | ₹208.74 |
| 10 | ₹142.01500 | ₹1,420.15 |
| 50 | ₹115.40160 | ₹5,770.08 |
| 100 | ₹107.17320 | ₹10,717.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹93.25124 | ₹46,625.62 |
| 1,000 | ₹85.91004 | ₹85,910.04 |
| 1,500 | ₹84.02768 | ₹1,26,041.52 |
| 2,500 | ₹81.67641 | ₹2,04,191.03 |
| 3,500 | ₹81.45229 | ₹2,85,083.02 |
| 5,000 | ₹80.80084 | ₹4,04,004.20 |