
600F241FT250XT | |
|---|---|
DigiKey Part Number | 1284-1897-2-ND - Tape & Reel (TR) 1284-1897-1-ND - Cut Tape (CT) 1284-1897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F241FT250XT |
Description | CAP CER 240PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F241FT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹322.42000 | ₹322.42 |
| 10 | ₹226.53500 | ₹2,265.35 |
| 50 | ₹188.23580 | ₹9,411.79 |
| 100 | ₹176.38250 | ₹17,638.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹156.34002 | ₹78,170.01 |
| 1,000 | ₹150.13290 | ₹1,50,132.90 |
| 1,500 | ₹147.02328 | ₹2,20,534.92 |
| 2,500 | ₹141.87755 | ₹3,54,693.88 |
| 3,500 | ₹141.53116 | ₹4,95,359.06 |
| 5,000 | ₹138.32698 | ₹6,91,634.90 |
| 6,000 | ₹138.16564 | ₹8,28,993.84 |