
600F3R9CT250XT4K | |
---|---|
DigiKey Part Number | 478-600F3R9CT250XT4KTR-ND - Tape & Reel (TR) 478-600F3R9CT250XT4KCT-ND - Cut Tape (CT) 478-600F3R9CT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F3R9CT250XT4K |
Description | CAP CER 3.9PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F3R9CT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹103.83000 | ₹103.83 |
10 | ₹67.08700 | ₹670.87 |
50 | ₹52.67600 | ₹2,633.80 |
100 | ₹48.23910 | ₹4,823.91 |
500 | ₹40.74586 | ₹20,372.93 |
1,000 | ₹38.42797 | ₹38,427.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹38.11250 | ₹1,52,450.00 |
8,000 | ₹36.73037 | ₹2,93,842.96 |
12,000 | ₹36.03820 | ₹4,32,458.40 |
20,000 | ₹35.27038 | ₹7,05,407.60 |