4.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F4R7CT250XT4K

DigiKey Part Number
478-600F4R7CT250XT4KTR-ND - Tape & Reel (TR)
478-600F4R7CT250XT4KCT-ND - Cut Tape (CT)
478-600F4R7CT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F4R7CT250XT4K
Description
CAP CER 4.7PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F4R7CT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,375
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹135.12000₹135.12
10₹88.99300₹889.93
50₹70.61640₹3,530.82
100₹64.94130₹6,494.13
500₹55.35994₹27,679.97
1,000₹52.39476₹52,394.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹47.94350₹1,91,774.00
8,000₹46.28840₹3,70,307.20
12,000₹45.45924₹5,45,510.88
20,000₹44.53979₹8,90,795.80
Manufacturers Standard Package