
600F680JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F680JT250XT4KTR-ND - Tape & Reel (TR) 478-600F680JT250XT4KCT-ND - Cut Tape (CT) 478-600F680JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F680JT250XT4K |
Description | CAP CER 68PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F680JT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹223.65000 | ₹223.65 |
| 10 | ₹152.35900 | ₹1,523.59 |
| 50 | ₹124.19840 | ₹6,209.92 |
| 100 | ₹115.51340 | ₹11,551.34 |
| 500 | ₹100.79930 | ₹50,399.65 |
| 1,000 | ₹96.24436 | ₹96,244.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹89.40754 | ₹3,57,630.16 |
| 8,000 | ₹86.86415 | ₹6,94,913.20 |