
600L0R2BT200T | |
---|---|
DigiKey Part Number | 1284-1905-2-ND - Tape & Reel (TR) 1284-1905-1-ND - Cut Tape (CT) 1284-1905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R2BT200T |
Description | CAP CER 0.2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R2BT200T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹99.39000 | ₹99.39 |
10 | ₹58.83500 | ₹588.35 |
50 | ₹46.02060 | ₹2,301.03 |
100 | ₹40.33230 | ₹4,033.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹31.34474 | ₹15,672.37 |
1,000 | ₹28.73046 | ₹28,730.46 |
1,500 | ₹27.75551 | ₹41,633.26 |